48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1257BETM+

DigiKey Part Number
MAX1257BETM+-ND
Manufacturer
Manufacturer Product Number
MAX1257BETM+
Description
IC ADC/DAC 12BIT 225K 48TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 225k Serial 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1257BETM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
16
Resolution (Bits)
12 b
Sampling Rate (Per Second)
225k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Factory Stock: 3,870
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$88.98000$88.98
10$72.97400$729.74
43$67.05302$2,883.28
129$63.94822$8,249.32
258$62.42880$16,106.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$88.98000
Unit Price with GST:$102.32700