
MAX13032EETE+T | |
|---|---|
DigiKey Part Number | MAX13032EETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13032EETE+T |
Description | IC XLTR VL BIDIR 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13032EETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.62 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.24540 | $30,613.50 |
| Unit Price without GST: | $12.24540 |
|---|---|
| Unit Price with GST: | $14.08221 |

