
MAX1595EUA50+ | |
|---|---|
DigiKey Part Number | MAX1595EUA50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1595EUA50+ |
Description | IC REG CHARG PUMP 5V 125MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 125mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1595EUA50+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.72000 | $8.72 |
| 10 | $6.63600 | $66.36 |
| 50 | $5.79920 | $289.96 |
| 100 | $5.53960 | $553.96 |
| 250 | $5.26584 | $1,316.46 |
| 500 | $5.10070 | $2,550.35 |
| 1,000 | $4.96485 | $4,964.85 |
| 2,500 | $4.82141 | $12,053.52 |
| Unit Price without GST: | $8.72000 |
|---|---|
| Unit Price with GST: | $10.02800 |


