
MAX16027TP+ | |
|---|---|
DigiKey Part Number | MAX16027TP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16027TP+ |
Description | IC SUPERVISOR 3 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16027TP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.42000 | $16.42 |
| 10 | $12.82600 | $128.26 |
| 75 | $11.11747 | $833.81 |
| 150 | $10.72033 | $1,608.05 |
| 300 | $10.69733 | $3,209.20 |
| Unit Price without GST: | $16.42000 |
|---|---|
| Unit Price with GST: | $18.88300 |










