8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1606EUA+

DigiKey Part Number
MAX1606EUA+-ND
Manufacturer
Manufacturer Product Number
MAX1606EUA+
Description
IC REG BOOST ADJ 350MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 350mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1606EUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$9.37000$9.37
10$7.14600$71.46
50$6.25440$312.72
100$5.97820$597.82
250$5.68624$1,421.56
500$5.51034$2,755.17
1,000$5.36550$5,365.50
2,500$5.21265$13,031.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.37000
Unit Price with GST:$10.77550