MAX17526AATP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16804ATP+

DigiKey Part Number
MAX16804ATP+-ND
Manufacturer
Manufacturer Product Number
MAX16804ATP+
Description
IC LED DRVR LIN PWM 350MA 20TQFN
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog, PWM Dimming 350mA 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX16804ATP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
40V
Voltage - Output
39.5V
Current - Output / Channel
350mA
Frequency
-
Dimming
Analog, PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types