
MAX16825AUE+T | |
|---|---|
DigiKey Part Number | MAX16825AUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16825AUE+T |
Description | IC LED DRV LIN PWM 150MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Shift Register PWM Dimming 150mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16825AUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 36V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |

