
MAX1736EUT42+T | |
|---|---|
DigiKey Part Number | MAX1736EUT42+TTR-ND - Tape & Reel (TR) MAX1736EUT42+TCT-ND - Cut Tape (CT) MAX1736EUT42+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1736EUT42+T |
Description | IC BATT CHG LI-ION 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1736EUT42+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.19000 | $8.19 |
| 10 | $6.22100 | $62.21 |
| 25 | $5.72600 | $143.15 |
| 100 | $5.18260 | $518.26 |
| 250 | $4.92344 | $1,230.86 |
| 500 | $4.76730 | $2,383.65 |
| 1,000 | $4.63877 | $4,638.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.50308 | $11,257.70 |
| Unit Price without GST: | $8.19000 |
|---|---|
| Unit Price with GST: | $9.41850 |

