
MAX1951ESA+ | |
---|---|
DigiKey Part Number | MAX1951ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1951ESA+ |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1951ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 800kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.18000 | $13.18 |
10 | $10.16600 | $101.66 |
25 | $9.41400 | $235.35 |
100 | $8.58620 | $858.62 |
300 | $8.12443 | $2,437.33 |
500 | $7.95370 | $3,976.85 |
1,000 | $7.75791 | $7,757.91 |
Unit Price without GST: | $13.18000 |
---|---|
Unit Price with GST: | $15.15700 |