Direct

MAX2624EUA | |
|---|---|
DigiKey Part Number | MAX2624EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX2624EUA |
Description | IC VCO OSCILLATOR UMAX |
Customer Reference | |
Detailed Description | 972.5MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc) |
EDA/CAD Models | MAX2624EUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency Range | 947 ~ 998MHz | |
Frequency - Center | 972.5MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Tuning Voltage (VDC) | 0.4 V ~ 2.4 V | |
2nd Harmonic, Typ (dBc) | -27 | |
Icc Max | 11.5mA | |
Pushing (MHz/V) | 0.28 (Typ) | |
Power (dBm) | -3 ±3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.043" (1.10mm) | |
Base Product Number |


