
MAX2751EUA+ | |
|---|---|
DigiKey Part Number | MAX2751EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2751EUA+ |
Description | IC OSC VOLT CNTRL 8-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO ISM 2.12GHz ~ 2.26GHz On-Chip Tank Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2751EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | VCO | |
Frequency | 2.12GHz ~ 2.26GHz | |
RF Type | ISM | |
Secondary Attributes | On-Chip Tank Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |
| 10 | $6.91300 | $69.13 |
| 50 | $6.27020 | $313.51 |
| 100 | $6.01900 | $601.90 |
| 250 | $5.70884 | $1,427.21 |
| 500 | $5.48970 | $2,744.85 |
| 1,000 | $5.28324 | $5,283.24 |
| Unit Price without GST: | $7.99000 |
|---|---|
| Unit Price with GST: | $9.18850 |

