28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX337EAI+

DigiKey Part Number
MAX337EAI+-ND
Manufacturer
Manufacturer Product Number
MAX337EAI+
Description
IC MUX DUAL 8:1 400OHM 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 400Ohm 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX337EAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 20V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 20pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-86dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Factory Stock: 10,120
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$45.33000$45.33
10$36.41400$364.14
46$32.99435$1,517.74
138$31.29710$4,319.00
276$30.46634$8,408.71
506$29.86162$15,109.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$45.33000
Unit Price with GST:$52.12950