MAX20069BGTLA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34441ETL+

DigiKey Part Number
MAX34441ETL+-ND
Manufacturer
Manufacturer Product Number
MAX34441ETL+
Description
IC PS MANAGER PMBUS 5CH 40TQFN
Customer Reference
Detailed Description
Power Supply Controller Base Station-Networking Line Cards, Servers 40-TQFN (6x6)
EDA/CAD Models
MAX34441ETL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Base Station-Networking Line Cards, Servers
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
2.5 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types