
MAX4002EUA+ | |
---|---|
DigiKey Part Number | MAX4002EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4002EUA+ |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -30dBm ~ 15dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4002EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, CDMA, GSM | |
Input Range | -30dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.58000 | $10.58 |
10 | $8.10900 | $81.09 |
50 | $7.11380 | $355.69 |
100 | $6.80580 | $680.58 |
250 | $6.48072 | $1,620.18 |
500 | $6.28464 | $3,142.32 |
1,000 | $6.12331 | $6,123.31 |
2,500 | $5.95298 | $14,882.45 |
Unit Price without GST: | $10.58000 |
---|---|
Unit Price with GST: | $12.16700 |