
MAX4018EEE+ | |
---|---|
DigiKey Part Number | MAX4018EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4018EEE+ |
Description | IC OPAMP VFB 3 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4018EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA (x3 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.31000 | $16.31 |
10 | $12.66900 | $126.69 |
25 | $11.75960 | $293.99 |
100 | $10.76080 | $1,076.08 |
300 | $10.20367 | $3,061.10 |
500 | $9.99764 | $4,998.82 |
1,000 | $9.76139 | $9,761.39 |
Unit Price without GST: | $16.31000 |
---|---|
Unit Price with GST: | $18.75650 |