
MAX4382EEE+ | |
---|---|
DigiKey Part Number | MAX4382EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4382EEE+ |
Description | IC OPAMP VFB 3 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4382EEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 485V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 8.5 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7.5mA (x3 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.37000 | $9.37 |
10 | $7.14600 | $71.46 |
25 | $6.59000 | $164.75 |
100 | $5.97820 | $597.82 |
300 | $5.63660 | $1,690.98 |
500 | $5.51034 | $2,755.17 |
1,000 | $5.36550 | $5,365.50 |
2,500 | $5.21265 | $13,031.62 |
Unit Price without GST: | $9.37000 |
---|---|
Unit Price with GST: | $10.77550 |