
MAX44264EWT+T | |
|---|---|
DigiKey Part Number | 175-MAX44264EWT+TTR-ND - Tape & Reel (TR) 175-MAX44264EWT+TCT-ND - Cut Tape (CT) 175-MAX44264EWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44264EWT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44264EWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.39100 | $23.91 |
| 25 | $2.17480 | $54.37 |
| 100 | $1.93680 | $193.68 |
| 250 | $1.82332 | $455.83 |
| 500 | $1.75494 | $877.47 |
| 1,000 | $1.69865 | $1,698.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.63921 | $4,098.03 |
| 5,000 | $1.60339 | $8,016.95 |
| 7,500 | $1.58547 | $11,891.02 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.74900 |

