
MAX44284EVKIT# | |
|---|---|
DigiKey Part Number | MAX44284EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44284EVKIT# |
Description | EVAL BOARD FOR MAX44284 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX44284 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 1.8kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 21µA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Utilized IC / Part | MAX44284 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.53000 | $152.53 |
| Unit Price without GST: | $152.53000 |
|---|---|
| Unit Price with GST: | $175.40950 |



