
MAX4586EUB+ | |
|---|---|
DigiKey Part Number | MAX4586EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4586EUB+ |
Description | IC AUDIO/VIDEO MUXI 4X1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 1 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4586EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 65Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | Break-Before-Make, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.34000 | $10.34 |
| 10 | $7.90800 | $79.08 |
| 50 | $6.93500 | $346.75 |
| 100 | $6.63350 | $663.35 |
| 250 | $6.31516 | $1,578.79 |
| 500 | $6.12326 | $3,061.63 |
| 1,000 | $5.96534 | $5,965.34 |
| 2,500 | $5.79867 | $14,496.68 |
| Unit Price without GST: | $10.34000 |
|---|---|
| Unit Price with GST: | $11.89100 |




