MAX4704EGC+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4704EGC+

DigiKey Part Number
MAX4704EGC+-ND
Manufacturer
Manufacturer Product Number
MAX4704EGC+
Description
IC SWITCH SP4T X 1 60OHM 12QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 60Ohm 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4704EGC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$7.42000$7.42
10$5.60800$56.08
25$5.15600$128.90
100$4.65880$465.88
300$4.38137$1,314.41
500$4.27886$2,139.43
1,000$4.16129$4,161.29
2,500$4.03718$10,092.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.42000
Unit Price with GST:$8.53300