
MAX4908ETD+T | |
---|---|
DigiKey Part Number | MAX4908ETD+TTR-ND - Tape & Reel (TR) MAX4908ETD+TCT-ND - Cut Tape (CT) MAX4908ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4908ETD+T |
Description | IC MULTIPLEXER DUAL 3X1 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4908ETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | 750mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.58000 | $10.58 |
10 | $8.09800 | $80.98 |
25 | $7.47880 | $186.97 |
100 | $6.79700 | $679.70 |
250 | $6.47208 | $1,618.02 |
500 | $6.27632 | $3,138.16 |
1,000 | $6.11513 | $6,115.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.94500 | $14,862.50 |
Unit Price without GST: | $10.58000 |
---|---|
Unit Price with GST: | $12.16700 |