20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX509ACWP+

DigiKey Part Number
MAX509ACWP+-ND
Manufacturer
Manufacturer Product Number
MAX509ACWP+
Description
IC DAC 8BIT V-OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX509ACWP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Factory Stock: 432
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$44.45000$44.45
10$35.68700$356.87
36$32.77306$1,179.83
108$30.98565$3,346.45
252$29.93825$7,544.44
504$29.24893$14,741.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$44.45000
Unit Price with GST:$51.11750