
MAX5156BEEE+ | |
---|---|
DigiKey Part Number | MAX5156BEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5156BEEE+ |
Description | IC DAC 12BIT V-OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5156BEEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.21000 | $44.21 |
10 | $35.48500 | $354.85 |
25 | $33.30600 | $832.65 |
100 | $30.91210 | $3,091.21 |
300 | $29.57700 | $8,873.10 |
500 | $29.08344 | $14,541.72 |
Unit Price without GST: | $44.21000 |
---|---|
Unit Price with GST: | $50.84150 |