24 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5181BEEG+

DigiKey Part Number
MAX5181BEEG+-ND
Manufacturer
Manufacturer Product Number
MAX5181BEEG+
Description
IC DAC 10BIT A-OUT 24QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5181BEEG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
25ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 550
Check Lead Time
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$18.37000$18.37
10$14.32600$143.26
50$12.70860$635.43
100$12.20810$1,220.81
250$11.67916$2,919.79
500$11.36042$5,680.21
1,000$11.09815$11,098.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$18.37000
Unit Price with GST:$21.12550