24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX521BEAG+T

DigiKey Part Number
MAX521BEAG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX521BEAG+T
Description
IC DAC 8BIT V-OUT 24SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX521BEAG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$17.21809$34,436.18
Manufacturers Standard Package
Unit Price without GST:$17.21809
Unit Price with GST:$19.80080