
MAX532BCWE+ | |
|---|---|
DigiKey Part Number | MAX532BCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX532BCWE+ |
Description | IC DAC 12BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX532BCWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 2.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.52000 | $56.52 |
| 10 | $45.71900 | $457.19 |
| 46 | $41.57500 | $1,912.45 |
| 138 | $39.51884 | $5,453.60 |
| 276 | $38.51257 | $10,629.47 |
| Unit Price without GST: | $56.52000 |
|---|---|
| Unit Price with GST: | $64.99800 |

