
MAX5592EUG+ | |
---|---|
DigiKey Part Number | MAX5592EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5592EUG+ |
Description | IC DAC 10BIT V-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5592EUG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 5.25V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.54000 | $22.54 |
10 | $17.79700 | $177.97 |
62 | $15.70242 | $973.55 |
124 | $15.16032 | $1,879.88 |
Unit Price without GST: | $22.54000 |
---|---|
Unit Price with GST: | $25.92100 |