
MAX635ACPA+ | |
---|---|
DigiKey Part Number | MAX635ACPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX635ACPA+ |
Description | IC REG BCK ADJ/-1.31V 500MA 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-5V) 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX635ACPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down/Inverted | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5V | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.96000 | $14.96 |
10 | $11.59500 | $115.95 |
50 | $10.24360 | $512.18 |
100 | $9.82530 | $982.53 |
250 | $9.38384 | $2,345.96 |
500 | $9.11768 | $4,558.84 |
1,000 | $8.89870 | $8,898.70 |
Unit Price without GST: | $14.96000 |
---|---|
Unit Price with GST: | $17.20400 |