8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX680ESA+

DigiKey Part Number
MAX680ESA+-ND
Manufacturer
Manufacturer Product Number
MAX680ESA+
Description
IC REG CHARGE PUMP 2VIN DL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±2Vin 2 Output 10mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX680ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
8kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Factory Stock: 5,800
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$18.33000$18.33
10$14.29600$142.96
25$13.28840$332.21
100$12.18120$1,218.12
300$11.56367$3,469.10
500$11.33532$5,667.66
1,000$11.07348$11,073.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$18.33000
Unit Price with GST:$21.07950