DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX737CPD+

DigiKey Part Number
MAX737CPD+-ND
Manufacturer
Manufacturer Product Number
MAX737CPD+
Description
IC REG BCK BST -15V 110MA 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Fixed -15V 1 Output 110mA 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX737CPD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
185kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$16.80000$16.80
10$13.07200$130.72
25$12.13840$303.46
100$11.11250$1,111.25
250$10.62336$2,655.84
500$10.32866$5,164.33
1,000$10.08602$10,086.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$16.80000
Unit Price with GST:$19.32000