
MAX774CSA+ | |
---|---|
DigiKey Part Number | MAX774CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX774CSA+ |
Description | IC REG CTRLR BUCK-BOOST 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX774CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.85000 | $14.85 |
10 | $11.50100 | $115.01 |
25 | $10.66480 | $266.62 |
100 | $9.74470 | $974.47 |
300 | $9.23163 | $2,769.49 |
500 | $9.04188 | $4,520.94 |
1,000 | $8.82437 | $8,824.37 |
Unit Price without GST: | $14.85000 |
---|---|
Unit Price with GST: | $17.07750 |