
MAX8660ETL+ | |
---|---|
DigiKey Part Number | MAX8660ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8660ETL+ |
Description | IC POWER MANAGE XSCALE 40-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8660ETL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.6V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.39000 | $29.39 |
10 | $23.29000 | $232.90 |
60 | $20.63250 | $1,237.95 |
120 | $19.91317 | $2,389.58 |
300 | $19.15397 | $5,746.19 |
540 | $18.76035 | $10,130.59 |
Unit Price without GST: | $29.39000 |
---|---|
Unit Price with GST: | $33.79850 |