
MAX9918EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9918EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9918EVKIT+ |
Description | EVAL KIT FOR MAX9918 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9918 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 75kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 1mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Utilized IC / Part | MAX9918 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.46000 | $125.46 |
| Unit Price without GST: | $125.46000 |
|---|---|
| Unit Price with GST: | $144.27900 |


