175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9923TEUB+T

DigiKey Part Number
175-MAX9923TEUB+TTR-ND - Tape & Reel (TR)
175-MAX9923TEUB+TCT-ND - Cut Tape (CT)
175-MAX9923TEUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9923TEUB+T
Description
IC CURR SENSE 1 CIRCUIT 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9923TEUB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
50 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
0.2 µV
Current - Supply
780µA
Voltage - Supply Span (Min)
2.85 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Factory Stock: 7,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.19000$8.19
10$6.22100$62.21
25$5.72600$143.15
100$5.18260$518.26
250$4.92344$1,230.86
500$4.76730$2,383.65
1,000$4.63877$4,638.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.50308$11,257.70
Manufacturers Standard Package
Unit Price without GST:$8.19000
Unit Price with GST:$9.41850