8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

LP2951CS-L-5-0/TR

DigiKey Part Number
1016-LP2951CS-L-5-0/TR-ND - Tape & Reel (TR)
1016-LP2951CS-L-5-0/TRCT-ND - Cut Tape (CT)
1016-LP2951CS-L-5-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951CS-L-5-0/TR
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.75100$7.51
25$0.67200$16.80
100$0.58560$58.56
250$0.54452$136.13
500$0.51966$259.83
1,000$0.49923$499.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47763$1,194.08
5,000$0.46462$2,323.10
7,500$0.45810$3,435.75
12,500$0.45088$5,636.00
17,500$0.44666$7,816.55
25,000$0.44261$11,065.25
Manufacturers Standard Package
Unit Price without GST:$1.07000
Unit Price with GST:$1.23050