
EMVY160ARA101MF55G | |
---|---|
DigiKey Part Number | 565-EMVY160ARA101MF55GTR-ND - Tape & Reel (TR) 565-EMVY160ARA101MF55GCT-ND - Cut Tape (CT) 565-EMVY160ARA101MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA101MF55G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY160ARA101MF55G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.55000 | $5.50 |
50 | $0.40700 | $20.35 |
100 | $0.36130 | $36.13 |
500 | $0.28240 | $141.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25745 | $257.45 |
2,000 | $0.23674 | $473.48 |
3,000 | $0.22627 | $678.81 |
5,000 | $0.21460 | $1,073.00 |
7,000 | $0.20774 | $1,454.18 |
10,000 | $0.20111 | $2,011.10 |
12,000 | $0.19796 | $2,375.52 |
24,000 | $0.18729 | $4,494.96 |
25,000 | $0.18672 | $4,668.00 |
Unit Price without GST: | $0.88000 |
---|---|
Unit Price with GST: | $1.01200 |