EMVK500ADAR47MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 7,169
Unit Price: $0.90000
Datasheet

Upgrade


Würth Elektronik
In Stock: 31,686
Unit Price: $0.37000
Datasheet
MVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADAR47MD55G

DigiKey Part Number
565-2370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADAR47MD55G
Description
CAP ALUM 0.47UF 20% 50V SMD
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes