EMVK500ADA101MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 464
Unit Price: $2.08000
Datasheet

Direct


Chemi-Con
In Stock: 3,891
Unit Price: $2.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,853
Unit Price: $2.47000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $1.66000
Datasheet

Direct


Rubycon
In Stock: 10,059
Unit Price: $2.12000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.46771
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15,065
Unit Price: $2.23000
Datasheet

Direct


KEMET
In Stock: 6,505
Unit Price: $2.12000
Datasheet

Direct


Nichicon
In Stock: 282
Unit Price: $3.63000
Datasheet

Direct


Nichicon
In Stock: 117
Unit Price: $2.17000
Datasheet

Direct


Nichicon
In Stock: 7,503
Unit Price: $1.60000
Datasheet

Upgrade


Rubycon
In Stock: 2,084
Unit Price: $1.42000
Datasheet
MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADA101MJA0G

DigiKey Part Number
565-2379-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADA101MJA0G
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes