SFR18EZPF10R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPJ101

DigiKey Part Number
846-SFR18EZPJ101TR-ND - Tape & Reel (TR)
846-SFR18EZPJ101CT-ND - Cut Tape (CT)
846-SFR18EZPJ101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR18EZPJ101
Description
RES 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,430
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15300$1.53
25$0.12000$3.00
50$0.10080$5.04
100$0.08630$8.63
250$0.07164$17.91
500$0.06320$31.60
1,000$0.05652$56.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04585$229.25
10,000$0.04274$427.40
15,000$0.04123$618.45
25,000$0.03884$971.00
35,000$0.03774$1,320.90
50,000$0.03665$1,832.50
60,000$0.03658$2,194.80
120,000$0.03598$4,317.60
125,000$0.03591$4,488.75
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650