EMVA160GDA472MMN0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.02560
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,015
Unit Price: $6.48000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 302
Unit Price: $7.71000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 214
Unit Price: $13.86000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160GDA472MMN0S

DigiKey Part Number
565-2099-2-ND - Tape & Reel (TR)
565-2099-1-ND - Cut Tape (CT)
565-2099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160GDA472MMN0S
Description
CAP ALUM 4700UF 20% 16V SMD
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes