
EMVA250ARA560MF55G | |
---|---|
DigiKey Part Number | 565-EMVA250ARA560MF55GTR-ND - Tape & Reel (TR) 565-EMVA250ARA560MF55GCT-ND - Cut Tape (CT) 565-EMVA250ARA560MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA250ARA560MF55G |
Description | CAP ALUM 56UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 71.28 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |