SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BCV47-TP

DigiKey Part Number
BCV47-TPMSTR-ND - Tape & Reel (TR)
BCV47-TPMSCT-ND - Cut Tape (CT)
BCV47-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV47-TP
Description
TRANS NPN DARL 60V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
300 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40300$4.03
100$0.25340$25.34
500$0.18798$93.99
1,000$0.16681$166.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13986$419.58
6,000$0.12626$757.56
9,000$0.11932$1,073.88
15,000$0.11152$1,672.80
21,000$0.10691$2,245.11
30,000$0.10241$3,072.30
75,000$0.09256$6,942.00
150,000$0.08742$13,113.00
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900