BZT52C33T-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,634
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,749
Unit Price: $0.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,832
Unit Price: $0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,416
Unit Price: $0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.11595
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11085
Datasheet
SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523

BZT52C33T-TP

DigiKey Part Number
BZT52C33T-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C33T-TP
Description
DIODE ZENER 33V 200MW SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.04188$335.04
16,000$0.03750$600.00
24,000$0.03527$846.48
40,000$0.03276$1,310.40
56,000$0.03127$1,751.12
80,000$0.02982$2,385.60
200,000$0.02664$5,328.00
400,000$0.02467$9,868.00
Manufacturers Standard Package
Unit Price without GST:$0.04188
Unit Price with GST:$0.04816