


SR70-TP | |
|---|---|
DigiKey Part Number | SR70-TPMSTR-ND - Tape & Reel (TR) SR70-TPMSCT-ND - Cut Tape (CT) SR70-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR70-TP |
Description | TVS DIODE 70VWM 7VC SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.41000 | $14.10 |
| 100 | $1.01590 | $101.59 |
| 500 | $0.82450 | $412.25 |
| 1,000 | $0.72696 | $726.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64230 | $1,926.90 |
| 6,000 | $0.60733 | $3,643.98 |
| 9,000 | $0.57513 | $5,176.17 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |

