
ECS-TXO-16CSMV4-260-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-16CSMV4-260-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-16CSMV4-260-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-16CSMV4-260-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-16CSMV4-260-AY-TR |
Description | XTAL OSC TCXO 26MHZ SNWV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±0.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $3.02000 | $30.20 |
| 25 | $2.85640 | $71.41 |
| 50 | $2.73860 | $136.93 |
| 100 | $2.62510 | $262.51 |
| 250 | $2.48256 | $620.64 |
| 500 | $2.37996 | $1,189.98 |
| 1,000 | $2.30052 | $2,300.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.13422 | $6,402.66 |
| 6,000 | $2.04626 | $12,277.56 |
| 9,000 | $1.99655 | $17,968.95 |
| Unit Price without GST: | $3.48000 |
|---|---|
| Unit Price with GST: | $4.00200 |

