


MCAC50N03-TP | |
---|---|
DigiKey Part Number | 353-MCAC50N03-TPTR-ND - Tape & Reel (TR) 353-MCAC50N03-TPCT-ND - Cut Tape (CT) 353-MCAC50N03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC50N03-TP |
Description | MOSFET N-CH 30 50A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 38W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.11900 | $11.19 |
100 | $0.72900 | $72.90 |
500 | $0.56128 | $280.64 |
1,000 | $0.50721 | $507.21 |
2,000 | $0.46171 | $923.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41244 | $2,062.20 |
Unit Price without GST: | $1.79000 |
---|---|
Unit Price with GST: | $2.05850 |