



MURS1JAL-TP | |
|---|---|
DigiKey Part Number | MURS1JAL-TPMSTR-ND - Tape & Reel (TR) MURS1JAL-TPMSCT-ND - Cut Tape (CT) MURS1JAL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS1JAL-TP |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38600 | $3.86 |
| 100 | $0.24240 | $24.24 |
| 500 | $0.17962 | $89.81 |
| 1,000 | $0.15929 | $159.29 |
| 2,000 | $0.14215 | $284.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12355 | $617.75 |
| 10,000 | $0.11203 | $1,120.30 |
| 15,000 | $0.10616 | $1,592.40 |
| 25,000 | $0.09956 | $2,489.00 |
| 35,000 | $0.09565 | $3,347.75 |
| 50,000 | $0.09186 | $4,593.00 |
| 125,000 | $0.08352 | $10,440.00 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |











