

P6KE600A-TP | |
---|---|
DigiKey Part Number | P6KE600A-TPMSTR-ND - Tape & Reel (TR) P6KE600A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE600A-TP |
Description | TVS DIODE 512VWM 828VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 750mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 512V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $1.78500 | $17.85 |
100 | $1.18960 | $118.96 |
500 | $0.93370 | $466.85 |
1,000 | $0.85135 | $851.35 |
2,000 | $0.78208 | $1,564.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72382 | $2,895.28 |
8,000 | $0.67486 | $5,398.88 |
12,000 | $0.67014 | $8,041.68 |
Unit Price without GST: | $2.82000 |
---|---|
Unit Price with GST: | $3.24300 |