


SI2302A-TP-HF | |
|---|---|
DigiKey Part Number | 353-SI2302A-TP-HF-ND |
Manufacturer | |
Manufacturer Product Number | SI2302A-TP-HF |
Description | Interface |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 237 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |



