


SK3150A-LTP | |
|---|---|
DigiKey Part Number | SK3150A-LTPMSTR-ND - Tape & Reel (TR) SK3150A-LTPMSCT-ND - Cut Tape (CT) SK3150A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3150A-LTP |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69000 | $6.90 |
| 100 | $0.44150 | $44.15 |
| 500 | $0.33366 | $166.83 |
| 1,000 | $0.29884 | $298.84 |
| 2,000 | $0.26952 | $539.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23774 | $1,188.70 |
| 10,000 | $0.21809 | $2,180.90 |
| 15,000 | $0.20808 | $3,121.20 |
| 25,000 | $0.19683 | $4,920.75 |
| 35,000 | $0.19017 | $6,655.95 |
| 50,000 | $0.18404 | $9,202.00 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.28800 |

